
M24M01E-FMN6TP | |
|---|---|
DigiKey Part Number | 497-M24M01E-FMN6TPTR-ND - Tape & Reel (TR) 497-M24M01E-FMN6TPCT-ND - Cut Tape (CT) 497-M24M01E-FMN6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M01E-FMN6TP |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 450 ns 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,70422 | € 1 760,55 |
| 5 000 | € 0,68666 | € 3 433,30 |
| 7 500 | € 0,67650 | € 5 073,75 |
| 12 500 | € 0,66384 | € 8 298,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| 10 | € 0,87700 | € 8,77 |
| 25 | € 0,85320 | € 21,33 |
| 50 | € 0,83480 | € 41,74 |
| 100 | € 0,81610 | € 81,61 |
| 250 | € 0,79148 | € 197,87 |
| 500 | € 0,77280 | € 386,40 |
| 1 000 | € 0,75420 | € 754,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,84600 | € 8,46 |
| 25 | € 0,82320 | € 20,58 |
| 50 | € 0,80540 | € 40,27 |
| 100 | € 0,78740 | € 78,74 |
| 250 | € 0,76368 | € 190,92 |
| 500 | € 0,74566 | € 372,83 |
| 1 000 | € 0,72773 | € 727,73 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,09800 |











