M24C16-RDS6TG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3 201
Unit Price: € 0,45000
Datasheet

Similar


STMicroelectronics
In Stock: 6 780
Unit Price: € 0,28000
Datasheet

Similar


STMicroelectronics
In Stock: 6 121
Unit Price: € 0,23000
Datasheet

Similar


STMicroelectronics
In Stock: 6 960
Unit Price: € 0,23000
Datasheet

Direct


Microchip Technology
In Stock: 4 134
Unit Price: € 0,38000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,43374
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,35285
Datasheet

Similar


Microchip Technology
In Stock: 7 852
Unit Price: € 0,38000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,32531
Datasheet

Similar


Rohm Semiconductor
In Stock: 412
Unit Price: € 0,30000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 500
Unit Price: € 0,22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 368
Unit Price: € 0,34000
Datasheet

Similar


onsemi
In Stock: 23 303
Unit Price: € 0,33000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 749
Unit Price: € 2,01000
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C16-RDS6TG

DigiKey Part Number
M24C16-RDS6TG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M24C16-RDS6TG
Description
IC EEPROM 16KBIT I2C 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes