
LPS28DFWTR | |
|---|---|
DigiKey Part Number | 497-LPS28DFWTR-ND - Tape & Reel (TR) 497-LPS28DFWTRCT-ND - Cut Tape (CT) 497-LPS28DFWTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPS28DFWTR |
Description | SENSOR 58.89PSIA 24BIT CCLGA-7L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3.77PSI ~ 58.89PSI (26kPa ~ 406kPa) Absolute 24 b 6-CLGA |
Datasheet | Datasheet |
EDA/CAD Models | LPS28DFWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 3.77PSI ~ 58.89PSI (26kPa ~ 406kPa) | |
Output Type | I2C, I3C | |
Output | 24 b | |
Accuracy | ±0.01PSI (0.05kPa) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-CLGA | |
Supplier Device Package | CCLGA-7L | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,30000 | € 5,30 |
| 5 | € 4,76000 | € 23,80 |
| 10 | € 4,56200 | € 45,62 |
| 25 | € 4,32320 | € 108,08 |
| 50 | € 4,16020 | € 208,01 |
| 100 | € 4,01070 | € 401,07 |
| 500 | € 3,70988 | € 1 854,94 |
| 1 000 | € 3,59780 | € 3 597,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,46372 | € 8 659,30 |
| Unit Price without VAT: | € 5,30000 |
|---|---|
| Unit Price with VAT: | € 6,46600 |












