Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-CLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-CLGA
LPS27HHWTR

LPS27HHWTR

DigiKey Part Number
497-LPS27HHWTR-ND - Tape & Reel (TR)
497-LPS27HHWCT-ND - Cut Tape (CT)
497-LPS27HHWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPS27HHWTR
Description
SENSOR 18.27PSIA 24BIT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-CLGA
Datasheet
 Datasheet
EDA/CAD Models
LPS27HHWTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
3.77PSI ~ 18.27PSI (26kPa ~ 126kPa)
Output Type
I2C, SPI
Output
24 b
Accuracy
±0.015PSI (±0.1kPa)
Voltage - Supply
1.7V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
145.04PSI (1000kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-CLGA
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 580
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,60000€ 3,60
5€ 3,21400€ 16,07
10€ 3,07200€ 30,72
25€ 2,90400€ 72,60
50€ 2,78880€ 139,44
100€ 2,68350€ 268,35
500€ 2,47148€ 1 235,74
1 000€ 2,39251€ 2 392,51
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 2,29806€ 5 745,15
Manufacturers Standard Package
Unit Price without VAT:€ 3,60000
Unit Price with VAT:€ 4,39200