- Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 2 Output PowerSSO-36 EPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNBH24TPPR

DigiKey Part Number
497-11968-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNBH24TPPR
Description
IC REG CONV 2OUT POWERSSO-36
Customer Reference
Detailed Description
- Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 2 Output PowerSSO-36 EPD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, Analog and Digital Satellite STB Receivers/SatTV
Voltage - Input
8V ~ 15V
Number of Outputs
2
Voltage - Output
13.4V, 18.5V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-PowerBFSOP (0.295", 7.50mm Width)
Supplier Device Package
PowerSSO-36 EPD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.