
LM2901BYQ5T | |
|---|---|
DigiKey Part Number | 497-LM2901BYQ5TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2901BYQ5T |
Description | VFQFPN 3X3X0.9 1.7 16L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, TTL 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2901BYQ5T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, DTL, ECL, MOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V | |
Voltage - Input Offset (Max) | 4mV @ 36V | |
Current - Input Bias (Max) | 0.02µA @ 36V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-VFQFN Exposed Pad | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,18893 | € 1 133,58 |
| Unit Price without VAT: | € 0,18893 |
|---|---|
| Unit Price with VAT: | € 0,23049 |

