
LIC01-215B-TR | |
|---|---|
DigiKey Part Number | LIC01-215B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LIC01-215B-TR |
Description | DIAC/SIDAC 215-255V 1.2A DPAK |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 215 ~ 255V DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LIC01-215B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 215 ~ 255V | |
Current - Breakover | 500 µA | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Peak Output | 1.2 A | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |


