LF351N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 10 572
Unit Price: € 0,90000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18 742
Unit Price: € 0,40000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 421
Unit Price: € 0,83000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8 008
Unit Price: € 0,86000
Datasheet

Similar


Texas Instruments
In Stock: 1 387
Unit Price: € 0,54000
Datasheet

Similar


Texas Instruments
In Stock: 2 054
Unit Price: € 0,58000
Datasheet

Similar


Texas Instruments
In Stock: 988
Unit Price: € 1,71000
Datasheet
J-FET Amplifier 1 Circuit 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF351N

DigiKey Part Number
497-2966-5-ND
Manufacturer
Manufacturer Product Number
LF351N
Description
IC OPAMP JFET 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
LF351N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
16V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes