
LED7707 | |
|---|---|
DigiKey Part Number | LED7707-ND |
Manufacturer | |
Manufacturer Product Number | LED7707 |
Description | IC LED DRVR RGLTR PWM 24VFQFPN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 85mA 24-VFQFPN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 36V |
Manufacturer STMicroelectronics | Current - Output / Channel 85mA |
Packaging Tube | Frequency 250kHz ~ 1MHz |
Part Status Discontinued at DigiKey | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 24-VFQFPN (4x4) |
Voltage - Supply (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED7707TR | STMicroelectronics | 5 306 | 497-LED7707TRCT-ND | € 2,69000 | Parametric Equivalent |



