LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 24-VFQFPN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED7706TR

DigiKey Part Number
497-6879-2-ND - Tape & Reel (TR)
497-6879-1-ND - Cut Tape (CT)
497-6879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LED7706TR
Description
IC LED DRVR RGLTR PWM 24VFQFPN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 24-VFQFPN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LED7706TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
36V
Manufacturer
STMicroelectronics
Current - Output / Channel
30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
250kHz ~ 1MHz
Part Status
Active
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
6
Package / Case
24-VFQFN Exposed Pad
Voltage - Supply (Min)
4.5V
Supplier Device Package
24-VFQFPN (4x4)
Voltage - Supply (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 705
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,84000€ 2,84
10€ 2,13200€ 21,32
25€ 1,95480€ 48,87
100€ 1,75980€ 175,98
250€ 1,66680€ 416,70
500€ 1,64362€ 821,81
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 1,49523€ 5 980,92
Manufacturers Standard Package
Unit Price without VAT:€ 2,84000
Unit Price with VAT:€ 3,46480