Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDS3985PU18RY

DigiKey Part Number
497-18014-2-ND - Tape & Reel (TR)
497-18014-1-ND - Cut Tape (CT)
497-18014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDS3985PU18RY
Description
IC REG LINEAR 1.8V 300MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LDS3985PU18RY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 300mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
300 µA
PSRR
55dB ~ 50dB (1kHz ~ 10kHz)
Control Features
Shutdown
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 048
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,86000€ 0,86
10€ 0,62000€ 6,20
25€ 0,55920€ 13,98
100€ 0,49260€ 49,26
250€ 0,46092€ 115,23
500€ 0,44180€ 220,90
1 000€ 0,42606€ 426,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,36156€ 1 084,68
Manufacturers Standard Package
Unit Price without VAT:€ 0,86000
Unit Price with VAT:€ 1,04920