


LDK130M33RY | |
|---|---|
DigiKey Part Number | 497-17800-2-ND - Tape & Reel (TR) 497-17800-1-ND - Cut Tape (CT) 497-17800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130M33RY |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK130M33RY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,26200 | € 2,62 |
| 25 | € 0,23360 | € 5,84 |
| 100 | € 0,20260 | € 20,26 |
| 250 | € 0,18764 | € 46,91 |
| 500 | € 0,17868 | € 89,34 |
| 1 000 | € 0,17129 | € 171,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16215 | € 486,45 |
| 6 000 | € 0,15768 | € 946,08 |
| 9 000 | € 0,15544 | € 1 398,96 |
| 15 000 | € 0,15296 | € 2 294,40 |
| 21 000 | € 0,15151 | € 3 181,71 |
| 30 000 | € 0,15012 | € 4 503,60 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |




