LD2980CU18TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: € 0,16168
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD2980CU18TR

DigiKey Part Number
497-3480-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD2980CU18TR
Description
IC REG LINEAR 1.8V 50MA SOT89-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.225V @ 50mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
1.2 mA
PSRR
63dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes