PMIC PowerSSO-36 EPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L99PM62GXPTR

DigiKey Part Number
497-16990-2-ND - Tape & Reel (TR)
497-16990-1-ND - Cut Tape (CT)
497-16990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L99PM62GXPTR
Description
IC PTS SMARTPOWER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC PowerSSO-36 EPD
Datasheet
 Datasheet
EDA/CAD Models
L99PM62GXPTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Current - Supply
6mA
Voltage - Supply
6V ~ 18V
Operating Temperature
-40°C ~ 130°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
36-PowerBFSOP (0.295", 7.50mm Width)
Supplier Device Package
PowerSSO-36 EPD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 066
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,96000€ 3,96
10€ 3,00400€ 30,04
25€ 2,76720€ 69,18
100€ 2,50580€ 250,58
250€ 2,38120€ 595,30
500€ 2,30614€ 1 153,07
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,16588€ 2 165,88
2 000€ 2,11648€ 4 232,96
3 000€ 2,09173€ 6 275,19
Manufacturers Standard Package
Unit Price without VAT:€ 3,96000
Unit Price with VAT:€ 4,83120