
L99PD08TR | |
|---|---|
DigiKey Part Number | 497-10502-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L99PD08TR |
Description | IC PWR DRIVER N-CHAN 1:8 32LQFP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 10mA 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L99PD08TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 3.15V ~ 5.25V | |
Current - Output (Max) | 10mA | |
Rds On (Typ) | - | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | ||
Base Product Number |

