
L99MOD53XPTR | |
|---|---|
DigiKey Part Number | 497-L99MOD53XPTR-ND - Tape & Reel (TR) 497-L99MOD53XPCT-ND - Cut Tape (CT) 497-L99MOD53XPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99MOD53XPTR |
Description | IC MULTI-OUTPUT DRVR POWERSSO-36 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Multi-Output Driver PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | L99MOD53XPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Output Driver | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 EPD | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,82000 | € 5,82 |
| 10 | € 4,47300 | € 44,73 |
| 25 | € 4,13760 | € 103,44 |
| 100 | € 3,76880 | € 376,88 |
| 250 | € 3,64532 | € 911,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,30053 | € 3 300,53 |
| 2 000 | € 3,23079 | € 6 461,58 |
| Unit Price without VAT: | € 5,82000 |
|---|---|
| Unit Price with VAT: | € 7,10040 |

