
L99MM70XPTR | |
|---|---|
DigiKey Part Number | 497-18032-2-ND - Tape & Reel (TR) 497-18032-1-ND - Cut Tape (CT) 497-18032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99MM70XPTR |
Description | IC MTR DRVR 5.5-24.5V 36POWERSSO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | L99MM70XPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (5) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | LIN Controller | |
Current - Output | 500mA, 3A | |
Voltage - Supply | 5.5V ~ 24.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 EPD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,91000 | € 5,91 |
| 10 | € 4,55800 | € 45,58 |
| 25 | € 4,21800 | € 105,45 |
| 100 | € 3,84450 | € 384,45 |
| 250 | € 3,66652 | € 916,63 |
| 500 | € 3,55920 | € 1 779,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,47089 | € 3 470,89 |
| 2 000 | € 3,39822 | € 6 796,44 |
| Unit Price without VAT: | € 5,91000 |
|---|---|
| Unit Price with VAT: | € 7,21020 |

