


L99DZ70XPTR | |
|---|---|
DigiKey Part Number | 497-10507-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L99DZ70XPTR |
Description | IC DOOR ACTUATOR DRVR POWERSSO36 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Door Actuator PMIC PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | L99DZ70XPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Door Actuator | |
Current - Supply | 7mA | |
Voltage - Supply | 7V ~ 28V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 EPD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,84785 | € 2 847,85 |
| 2 000 | € 2,78604 | € 5 572,08 |
| 3 000 | € 2,75509 | € 8 265,27 |
| Unit Price without VAT: | € 2,84785 |
|---|---|
| Unit Price with VAT: | € 3,47438 |


