



L9848 | |
|---|---|
DigiKey Part Number | 497-11741-5-ND |
Manufacturer | |
Manufacturer Product Number | L9848 |
Description | IC PWR DRIVER 1:8 28SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 800mA 28-SO |
Datasheet | Datasheet |
EDA/CAD Models | L9848 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side or Low Side | |
Output Type | - | |
Interface | SPI | |
Voltage - Load | 4.75V ~ 5.25V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 800mA | |
Rds On (Typ) | 1.5Ohm (Max) | |
Input Type | - | |
Features | PWM Input | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SO | |
Package / Case | ||
Base Product Number |

