
L9733XP | |
|---|---|
DigiKey Part Number | 497-11739-5-ND |
Manufacturer | |
Manufacturer Product Number | L9733XP |
Description | IC PWR DRVR N-CHAN 1:8 PWRSSO28 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 1A PowerSSO-28 Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L9733XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 4.5V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 700mOhm (Max) | |
Input Type | Non-Inverting | |
Features | PWM Input | |
Fault Protection | Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-28 Exposed Pad | |
Package / Case | ||
Base Product Number |


