
L9705D | |
|---|---|
DigiKey Part Number | L9705D-ND |
Manufacturer | |
Manufacturer Product Number | L9705D |
Description | IC INTERFACE SPECIALIZED 20SO |
Customer Reference | |
Detailed Description | Monitoring, Digital Current Interface 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L9705D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Monitoring, Digital Current | |
Interface | - | |
Voltage - Supply | 5V ~ 25V | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount | |
Base Product Number |

