
L9680TR | |
|---|---|
DigiKey Part Number | 497-19279-2-ND - Tape & Reel (TR) 497-19279-1-ND - Cut Tape (CT) 497-19279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9680TR |
Description | IC INTERFACE SPECIALIZED 100TQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | L9680TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | SPI | |
Voltage - Supply | 5.5V | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP (14x14) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,08000 | € 10,08 |
| 10 | € 7,90600 | € 79,06 |
| 25 | € 7,36320 | € 184,08 |
| 100 | € 6,76600 | € 676,60 |
| 250 | € 6,48124 | € 1 620,31 |
| 500 | € 6,30960 | € 3 154,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 6,16836 | € 6 168,36 |
| Unit Price without VAT: | € 10,08000 |
|---|---|
| Unit Price with VAT: | € 12,29760 |

