Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L7980ATR

DigiKey Part Number
497-10721-2-ND - Tape & Reel (TR)
497-10721-1-ND - Cut Tape (CT)
497-10721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L7980ATR
Description
IC REG BUCK ADJ 2A 8HSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
L7980ATR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
250kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-HSOP
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 274
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,48000€ 2,48
10€ 1,85400€ 18,54
25€ 1,69680€ 42,42
100€ 1,52400€ 152,40
250€ 1,44164€ 360,41
500€ 1,41374€ 706,87
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,30794€ 3 269,85
5 000€ 1,28193€ 6 409,65
Manufacturers Standard Package
Unit Price without VAT:€ 2,48000
Unit Price with VAT:€ 3,02560