Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-HSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-HSO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L6932H1.2TR

DigiKey Part Number
497-7766-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L6932H1.2TR
Description
IC REG LINEAR POS ADJ 2A 8-HSO
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-HSO
Datasheet
 Datasheet
EDA/CAD Models
L6932H1.2TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
400 µA
PSRR
75dB (120Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types