
L6756D | |
|---|---|
DigiKey Part Number | L6756D-ND |
Manufacturer | |
Manufacturer Product Number | L6756D |
Description | IC REG CTRLR VR10 4OUT 40VFQFPN |
Customer Reference | |
Detailed Description | - Controller, Intel VR10, VR11, VR11.1 Voltage Regulator IC 4 Output 40-VFQFPN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Controller, Intel VR10, VR11, VR11.1 | |
Voltage - Input | 10.8V ~ 13.2V | |
Number of Outputs | 4 | |
Voltage - Output | 0.3V ~ 1.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (6x6) | |
Base Product Number |

