Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 60V 1.2A Surface Mount 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6221CD

DigiKey Part Number
L6221CD-ND
Manufacturer
Manufacturer Product Number
L6221CD
Description
TRANS 4NPN DARL 60V 1.2A 20-SO
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 60V 1.2A Surface Mount 20-SO
Datasheet
 Datasheet
EDA/CAD Models
L6221CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
4 NPN Darlington (Quad)
Current - Collector (Ic) (Max)
1.2A
Voltage - Collector Emitter Breakdown (Max)
60V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
-
Frequency - Transition
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types