Half Bridge (4) Driver DC Motors, General Purpose BCDMOS 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge (4) Driver DC Motors, General Purpose BCDMOS 28-SO
2 SO

L6204D013TR

DigiKey Part Number
L6204D013TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L6204D013TR
Description
IC HALF BRIDGE DRIVER 500MA 28SO
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, General Purpose BCDMOS 28-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (4)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
BCDMOS
Rds On (Typ)
1.2Ohm
Current - Output / Channel
500mA
Current - Peak Output
3A
Voltage - Supply
2V ~ 7V
Voltage - Load
12V ~ 48V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Over Temperature
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types