
L3845B | |
|---|---|
DigiKey Part Number | 497-3625-ND |
Manufacturer | |
Manufacturer Product Number | L3845B |
Description | IC INTFACE SPECIALIZED 8MINI DIP |
Customer Reference | |
Detailed Description | Monitoring, Digital Current Interface 8-Mini DIP |
Datasheet | Datasheet |
EDA/CAD Models | L3845B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Monitoring, Digital Current | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-Mini DIP | |
Mounting Type | Through Hole | |
Base Product Number |

