
L2720D13TR | |
|---|---|
DigiKey Part Number | 497-3909-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L2720D13TR |
Description | IC OPAMP GP 2 CIRCUIT 16SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 10mA | |
Current - Output / Channel | 1.5 A | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

