Similar

L2720 | |
|---|---|
DigiKey Part Number | 497-3909-5-ND |
Manufacturer | |
Manufacturer Product Number | L2720 |
Description | IC OPAMP GP 2 CIRCUIT 16POWERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 16-PowerDIP |
Datasheet | Datasheet |
EDA/CAD Models | L2720 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 10mA | |
Current - Output / Channel | 1.5 A | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-PowerDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PowerDIP | |
Base Product Number |


