


KF80BDT-TR | |
|---|---|
DigiKey Part Number | 497-1151-2-ND - Tape & Reel (TR) 497-1151-1-ND - Cut Tape (CT) 497-1151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KF80BDT-TR |
Description | IC REG LINEAR 8V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | KF80BDT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 72dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,84200 | € 8,42 |
| 25 | € 0,76280 | € 19,07 |
| 100 | € 0,67580 | € 67,58 |
| 250 | € 0,63440 | € 158,60 |
| 500 | € 0,60942 | € 304,71 |
| 1 000 | € 0,58886 | € 588,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,47316 | € 1 182,90 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,41520 |

