
IPS2050HTR | |
|---|---|
DigiKey Part Number | 497-IPS2050HTR-ND - Tape & Reel (TR) 497-IPS2050HTRCT-ND - Cut Tape (CT) 497-IPS2050HTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS2050HTR |
Description | HIGH EFFICIENCY, HIGH-SIDE SWITC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:1 N-Channel 2.4A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | IPS2050HTR Models |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 60V |
Mfr | Current - Output (Max) 2.4A |
Series | Rds On (Typ) 25mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Ratio - Input:Output 2 x 1:1 | Supplier Device Package PowerSSO-24 |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface Logic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,18000 | € 5,18 |
| 10 | € 3,97200 | € 39,72 |
| 25 | € 3,66840 | € 91,71 |
| 100 | € 3,33590 | € 333,59 |
| 250 | € 3,21120 | € 802,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,00303 | € 3 003,03 |
| 2 000 | € 2,93828 | € 5 876,56 |
| Unit Price without VAT: | € 5,18000 |
|---|---|
| Unit Price with VAT: | € 6,31960 |


