
I3G4250D | |
|---|---|
DigiKey Part Number | I3G4250D-ND |
Manufacturer | |
Manufacturer Product Number | I3G4250D |
Description | MEMS MOTION SENSOR 3AXIS 16LGA |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±245, 500, 2000 I2C, SPI 16-LGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Digital | |
Axis | X (Pitch), Y (Roll), Z (Yaw) | |
Range °/s | ±245, 500, 2000 | |
Sensitivity (LSB/(°/s)) | 8.75 ~ 70 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | - | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Supply | 6.1 mA | |
Features | Adjustable Bandwidth, Selectable Scale, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TFLGA | |
Base Product Number |




