
HDMI2C1-14HD | |
|---|---|
DigiKey Part Number | 497-HDMI2C1-14HDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDMI2C1-14HD |
Description | IC VIDEO SGNL COND 36QFN |
Customer Reference | |
Detailed Description | Set-Top Boxes, Video Players Interface |
EDA/CAD Models | HDMI2C1-14HD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Set-Top Boxes, Video Players | |
Interface | HDMI | |
Voltage - Supply | 2.97V ~ 3.63V | |
Package / Case | - | |
Mounting Type | Surface Mount | |
Base Product Number |



