HCF4099BEY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 5 828
Unit Price: € 1,05000
Datasheet
D-Type, Addressable 1 Channel 1:8 IC Standard 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4099BEY

DigiKey Part Number
497-1374-5-ND
Manufacturer
Manufacturer Product Number
HCF4099BEY
Description
IC D-TYPE ADDR 1:8 16-DIP
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCF4099BEY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
3V ~ 20V
Independent Circuits
1
Delay Time - Propagation
50ns
Current - Output High, Low
6.8mA, 6.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes