
HCF4054BEY | |
|---|---|
DigiKey Part Number | HCF4054BEY-ND |
Manufacturer | |
Manufacturer Product Number | HCF4054BEY |
Description | IC DRVR 4 SEGMENT 16DIP |
Customer Reference | |
Detailed Description | LCD Driver 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCF4054BEY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 4 Segment | |
Interface | - | |
Digits or Characters | - | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |


