Viper27LN, L6564, L6599A VIPER™ 2 Isolated Outputs Power Supply with PFC Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVL170W-FTV

DigiKey Part Number
497-11254-ND
Manufacturer
Manufacturer Product Number
EVL170W-FTV
Description
EVAL BOARD FOR VIPER27LN L6564
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Viper27LN, L6564, L6599A VIPER™ 2 Isolated Outputs Power Supply with PFC Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Active
Main Purpose
Power Supply with PFC
Outputs and Type
2 Isolated Outputs
Power - Output
170W
Voltage - Output
5V, 12V, 24V
Current - Output
6A, 2A, 2A
Voltage - Input
90 ~ 264 VAC
Regulator Topology
Flyback
Frequency - Switching
130kHz
Contents
Board(s)
Utilized IC / Part
Viper27LN, L6564, L6599A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 239,73000€ 239,73
Manufacturers Standard Package
Unit Price without VAT:€ 239,73000
Unit Price with VAT:€ 292,47060