Direct

EVALED2000P | |
|---|---|
DigiKey Part Number | 497-13355-ND |
Manufacturer | |
Manufacturer Product Number | EVALED2000P |
Description | EVAL BOARD FOR LED2000 |
Customer Reference | |
Detailed Description | LED2000 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 3A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 3V ~ 18V | |
Contents | Board(s) | |
Utilized IC / Part | LED2000 | |
Note | - |


