L99SM81V - Motor Controller/Driver, Stepper Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-L99SM81VY

DigiKey Part Number
497-18336-ND
Manufacturer
Manufacturer Product Number
EVAL-L99SM81VY
Description
EVAL BOARD FOR L99SM81V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
L99SM81V - Motor Controller/Driver, Stepper Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver, Stepper
Embedded
-
Utilized IC / Part
L99SM81V
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 85,79000€ 85,79
Manufacturers Standard Package
Unit Price without VAT:€ 85,79000
Unit Price with VAT:€ 104,66380