
EVAL-L99MOD50XP | |
|---|---|
DigiKey Part Number | 497-EVAL-L99MOD50XP-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-L99MOD50XP |
Description | EVAL BOARD FOR L99MOD51XP |
Customer Reference | |
Detailed Description | L99MOD51XP - Automotive Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Automotive | |
Embedded | - | |
Utilized IC / Part | L99MOD51XP | |
Primary Attributes | 3 Half Bridge Drivers | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 75,02000 | € 75,02 |
| Unit Price without VAT: | € 75,02000 |
|---|---|
| Unit Price with VAT: | € 91,52440 |

