
EV-VND7E050AJ | |
|---|---|
DigiKey Part Number | 497-EV-VND7E050AJ-ND |
Manufacturer | |
Manufacturer Product Number | EV-VND7E050AJ |
Description | EVAL BOARD FOR VND7E050AJ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | VND7E050AJ - High Side Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | High Side Driver (External FET) | |
Embedded | - | |
Utilized IC / Part | VND7E050AJ | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,33000 | € 5,33 |
| Unit Price without VAT: | € 5,33000 |
|---|---|
| Unit Price with VAT: | € 6,50260 |

