29.5V Clamp 10A Ipp Tvs Diode Surface Mount 3-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA24P140-1U3M

DigiKey Part Number
497-18148-2-ND - Tape & Reel (TR)
497-18148-1-ND - Cut Tape (CT)
497-18148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA24P140-1U3M
Description
TVS DIODE 22VWM 29.5VC 3QFN
Customer Reference
Detailed Description
29.5V Clamp 10A Ipp Tvs Diode Surface Mount 3-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ESDA24P140-1U3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
22V (Max)
Voltage - Breakdown (Min)
22.7V
Voltage - Clamping (Max) @ Ipp
29.5V
Current - Peak Pulse (10/1000µs)
10A
Power - Peak Pulse
330W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 663
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,72000€ 0,72
10€ 0,44800€ 4,48
100€ 0,28970€ 28,97
500€ 0,22164€ 110,82
1 000€ 0,19970€ 199,70
2 000€ 0,18124€ 362,48
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,16124€ 806,20
10 000€ 0,14887€ 1 488,70
15 000€ 0,14257€ 2 138,55
25 000€ 0,13550€ 3 387,50
35 000€ 0,13458€ 4 710,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,72000
Unit Price with VAT:€ 0,87840