RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 68Ohms, C = 100pF 5-WFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMIF02-MIC03C2

DigiKey Part Number
497-5902-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMIF02-MIC03C2
Description
FILTER RC(PI) 68 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 68Ohms, C = 100pF 5-WFBGA, FCBGA
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
2
Center / Cutoff Frequency
900MHz (Cutoff)
Attenuation Value
-35dB @ 900MHz
Resistance - Channel (Ohms)
68
Values
R = 68Ohms, C = 100pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Audio
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
5-WFBGA, FCBGA
Size / Dimension
0.058" L x 0.042" W (1.47mm x 1.07mm)
Height
0.030" (0.76mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.