
E-LS1240A | |
|---|---|
DigiKey Part Number | E-LS1240A-ND |
Manufacturer | |
Manufacturer Product Number | E-LS1240A |
Description | IC TELECOM INTERFACE 8MINI DIP |
Customer Reference | |
Detailed Description | Telecom IC Tone Ringer 8-Mini DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Tone Ringer | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 26V | |
Current - Supply | 30mA | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-Mini DIP | |
Base Product Number |

