
E-L9935013TR | |
|---|---|
DigiKey Part Number | 497-E-L9935013TR-ND - Tape & Reel (TR) 497-E-L9935013CT-ND - Cut Tape (CT) 497-E-L9935013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E-L9935013TR |
Description | IC MTR DRV BIPOLAR 8-24V 20PWRSO |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI PowerSO-20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI | |
Technology | DMOS | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 8V ~ 24V | |
Voltage - Load | 8V ~ 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PowerSO-20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,94000 | € 5,94 |
| 10 | € 4,57300 | € 45,73 |
| 25 | € 4,23280 | € 105,82 |
| 100 | € 3,85840 | € 385,84 |
| 250 | € 3,67984 | € 919,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 3,54725 | € 2 128,35 |
| 1 200 | € 3,46309 | € 4 155,71 |
| 1 800 | € 3,42096 | € 6 157,73 |
| Unit Price without VAT: | € 5,94000 |
|---|---|
| Unit Price with VAT: | € 7,24680 |

