
E-L9637D013TR | |
|---|---|
DigiKey Part Number | 497-10483-2-ND - Tape & Reel (TR) 497-10483-1-ND - Cut Tape (CT) 497-10483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E-L9637D013TR |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver ISO 9141 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | E-L9637D013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | ISO 9141 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,52000 | € 1,52 |
| 10 | € 1,11800 | € 11,18 |
| 25 | € 1,01680 | € 25,42 |
| 100 | € 0,90570 | € 90,57 |
| 250 | € 0,85260 | € 213,15 |
| 500 | € 0,82064 | € 410,32 |
| 1 000 | € 0,79432 | € 794,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,76652 | € 1 916,30 |
| Unit Price without VAT: | € 1,52000 |
|---|---|
| Unit Price with VAT: | € 1,85440 |











