
DTV1500HDFP | |
|---|---|
DigiKey Part Number | 497-4200-5-ND |
Manufacturer | |
Manufacturer Product Number | DTV1500HDFP |
Description | DIODE STD 1500V 6A TO220FPAC |
Customer Reference | |
Detailed Description | Diode 1500 V 6A Through Hole TO-220FPAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1500 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 µs | |
Current - Reverse Leakage @ Vr | 100 µA @ 1500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FPAC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |

