
DIP1524-01D3 | |
|---|---|
DigiKey Part Number | 497-12843-2-ND - Tape & Reel (TR) 497-12843-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DIP1524-01D3 |
Description | RF DIPLX 1589.655MHZ/2.55GHZ BGA |
Customer Reference | |
Detailed Description | RF Diplexer 1573.42MHz ~ 1605.89MHz / 2.4GHz ~ 2.7GHz 4-UFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | DIP1524-01D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1573.42MHz ~ 1605.89MHz / 2.4GHz ~ 2.7GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / - | |
High Band Attenuation (min / max dB) | 18.00dB / - | |
Return Loss (Low Band / High Band) | 10.0dB / 20.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, FCBGA | |
Base Product Number |

