BZW04-70B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,26928
Datasheet

Direct


Littelfuse Inc.
In Stock: 4 998
Unit Price: € 0,72000
Datasheet

Similar


Littelfuse Inc.
In Stock: 407
Unit Price: € 0,40000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,34162

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,23581
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,05961
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,05961
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,10425
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,06061
Datasheet

Similar


Littelfuse Inc.
In Stock: 14 837
Unit Price: € 0,21000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,10413
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,08002
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,14357
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,08159
Datasheet
113V Clamp 3.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-70B

DigiKey Part Number
497-12459-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW04-70B
Description
TVS DIODE 70.1VWM 113V DO204AC
Customer Reference
Detailed Description
113V Clamp 3.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
3.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
115pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes