Direct
Similar
Similar

BYT231PIV-400 | |
|---|---|
DigiKey Part Number | BYT231PIV-400-ND |
Manufacturer | |
Manufacturer Product Number | BYT231PIV-400 |
Description | DIODE MODULE GP 400V 30A ISOTOP |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 400 V 30A Chassis Mount ISOTOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 35 µA @ 400 V | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | ISOTOP® | |
Base Product Number |



